
The INA180A4IDBVR is an operational amplifier from Texas Instruments, designed for automotive applications. It operates from a 5V supply voltage, with a maximum supply current of 0.3mA. The device features a unity gain bandwidth of 350kHz and a common-mode reject ratio of 100dB. It is available in a 5-pin SOT-23 package, suitable for surface mount applications. The amplifier is capable of operating over a temperature range of -40°C to 125°C.
Texas Instruments INA180A4IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA180A4IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.