The INA181A2IDBVT is an operational amplifier designed for automotive applications. It operates from a 5V supply voltage with a maximum current consumption of 1mA. The device is available in a 6-pin SOP package. The amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Texas Instruments INA181A2IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 75 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA181A2IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.