The INA181A3QDBVRQ1 is a single operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 6-pin SOT-23 package and is rated for automotive applications. The amplifier has a supply voltage of 5V with a maximum limit of 6V and an input offset voltage of 500mV. It features a slew rate of 2V/us and a common-mode reject ratio of 100dB. The device is screened to AEC-Q100 standards.
Texas Instruments INA181A3QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 150 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA181A3QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.