
High-precision, bi-directional current sense operational amplifier designed for automotive applications. Features a wide supply voltage range from 1.8V to 6V, with a maximum operating temperature of 125°C. Offers a low input offset voltage of 50µV and an average bias current of 0.003pA. This 6-terminal device boasts a nominal slew rate of 0.3V/µs and a common-mode reject ratio of 150, with a unity gain bandwidth of 45MHz. Packaged in a compact 6-SC70 (R-PDSO-G6) with dimensions of 1.25mm width and 2mm length.
Texas Instruments INA186A1IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A1IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.