High-precision, bi-directional current sense operational amplifier designed for automotive applications. Features a wide 40V operating range, 5V nominal supply voltage, and a maximum supply voltage of 6V. Offers a low input offset voltage of 50µV maximum and an average bias current of 0.003µA maximum. Operates across an extended temperature range of -40°C to 125°C. Packaged in an 8-terminal SOT-23 Thin (R-PDSO-G8) with dimensions of 1.6mm width and 2.9mm length. Includes an ENABLE pin for enhanced control.
Texas Instruments INA186A2IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A2IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.