Automotive-grade, AEC-Q100 qualified operational amplifier designed for high-precision, bi-directional current sensing. Features a wide operating temperature range of -40°C to 125°C and a supply voltage range from 1.8V to 6V. Delivers a nominal slew rate of 0.3V/µs and a unity gain bandwidth of 52.17MHz, with a maximum input offset voltage of 50mV. This micropower device offers a nominal common-mode rejection ratio of 150 and a maximum average bias current of 0.003pA. Housed in a compact 6-terminal SC-70 package.
Texas Instruments INA186A2QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.09 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 52.17 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A2QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.