The INA186A4IDDFR is an operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 5V with a maximum limit of 6V. The amplifier's input offset voltage is maximally 50mV, and its slew rate is nominally 0.3V/us. Additionally, it boasts a common-mode reject ratio of 150dB. The device is packaged in a SOT-23-8 format, suitable for surface-mount applications.
Texas Instruments INA186A4IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A4IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.