
Ultra-precise, bi-directional current sense operational amplifier designed for automotive applications. Features a 40V common-mode voltage range, 15µV maximum input offset voltage, and 0.003pA average bias current. Operates across a -40°C to 125°C temperature range with a 1.8V nominal supply voltage and a 6V maximum supply voltage limit. This 10-terminal, 1.4mm x 1.8mm UQFN package offers a 45MHz unity gain bandwidth and 0.3V/µs slew rate.
Texas Instruments INA190A1IRSWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA190A1IRSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.