
AEC-Q100 qualified, automotive-grade operational amplifier designed for ultra-precise, bi-directional current sensing. Features a wide 40V operating range, picoampere input bias current, and an ENABLE pin. This 6-terminal device, housed in a 1.25mm x 2mm JEDEC R-PDSO-G6 package, offers a maximum input offset voltage of 15mV and a nominal slew rate of 0.3V/µs. Achieves a nominal common-mode reject ratio of 150 and a unity gain bandwidth of 45MHz, operating from 1.8V to 6V supply.
Texas Instruments INA190A1QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 45 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA190A1QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.