
Dual-channel, high-side current sense amplifier with a wide input voltage range of -16V to 80V. Features a 500kHz bandwidth, 3% accuracy, and 80dB CMRR. Operates from a 2.7V to 18V supply with a typical quiescent current of 700µA. Packaged in a compact SOT-23, this lead-free component offers 106dB PSRR and 26.02dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA193AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
