
The INA193AIDBVRG4 operational amplifier from Texas Instruments offers 1% accuracy and a bandwidth of 500kHz. It is packaged in a SOT-23-5 lead-free package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for use in applications where low power consumption is required, with a quiescent current of 700uA and a supply current of 900uA.
Texas Instruments INA193AIDBVRG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
