
Automotive-grade, AEC-Q100 certified current sense amplifier featuring a 2.7V to 18V supply voltage range and 300kHz bandwidth. This single-channel, SOT-23-5 packaged IC offers a 3% accuracy and 80dB common mode rejection ratio. It operates from -40°C to 125°C, with a 2mV input offset voltage and 23uA input bias current. The amplifier provides a voltage output with a 33.98dB voltage gain.
Sign in to ask questions about the Texas Instruments INA194AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA194AQDBVRQ1 technical specifications.
| Accuracy | 3% |
| Bandwidth | 300kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 950uA |
| Voltage Gain | 33.98dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA194AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
