
The INA195AIDBVTG4 is a high-accuracy operational amplifier from Texas Instruments, featuring a bandwidth of 200kHz and an operating temperature range of -40°C to 125°C. It has a high common mode rejection ratio of 80dB and a low input bias current of 16uA. The op amp is available in a lead-free SOT-23-5 package and is RoHS compliant.
Texas Instruments INA195AIDBVTG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
