
The INA196AIDBVTG4 is a 5-pin SOT-23 op-amp from Texas Instruments with 1% accuracy and 500kHz bandwidth. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 18V. The device has a quiescent current of 700uA and an operating supply current of 900uA. It is available in a lead-free package and is RoHS compliant.
Texas Instruments INA196AIDBVTG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA196AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
