
AEC-Q100 qualified, single-channel current sense amplifier with a 500kHz bandwidth. Features a wide common-mode voltage range of -16V to 80V and operates from a 2.7V to 18V supply. Offers 3% accuracy and a voltage gain of 26.02dB. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments INA196AQDBVRQ1 technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA196AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
