
The INA197AIDBVTG4 is a single operational amplifier with an accuracy of 1% and a bandwidth of 300kHz. It is packaged in a SOT-23-5 package and operates over a temperature range of -40°C to 125°C. The device has a common mode rejection ratio of 80dB and a power supply rejection ratio of 106dB. It draws an operating supply current of 900uA and a quiescent current of 700uA. The INA197AIDBVTG4 is RoHS compliant and lead free.
Texas Instruments INA197AIDBVTG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 300kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 33.98dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA197AIDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
