
The INA198AQDBVRQ1 is a single-channel operational amplifier with 1% accuracy and 200kHz bandwidth. It is packaged in a SOT-23-5 lead-free package and is compliant with AEC-Q100. The op amp has a common mode rejection ratio of 80dB and an input bias current of 23uA. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 370uA. The INA198AQDBVRQ1 is RoHS compliant and is available in a tape and reel packaging.
Texas Instruments INA198AQDBVRQ1 technical specifications.
| Accuracy | 1% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.05mA |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA198AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
