
Bi-directional current sense amplifier for precise current monitoring. Features a 26V maximum supply voltage and operates from 2.5V to 26V. Achieves 1.5% accuracy with a 150µV input offset voltage. Offers a 100dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio. This surface mount component, housed in a SOT-23-6 package, operates within a -40°C to 125°C temperature range.
Texas Instruments INA199B1DCKT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1.1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.4V/µs |
| Thickness | 900um |
| Voltage Gain | 33.98dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199B1DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
