
The INA199B2DCKT is a single-channel, zero-drift operational amplifier from Texas Instruments. It features a 40dB voltage gain and a gain bandwidth product of 14kHz. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-6 package. The INA199B2DCKT is RoHS compliant and suitable for surface mount applications.
Texas Instruments INA199B2DCKT technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199B2DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
