
Texas Instruments INA199B2RSWT technical specifications.
| Accuracy | 1.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199B2RSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
