
The INA199B3RSWR is a single op-amp with a gain bandwidth product of 14kHz and an input bias current of 28uA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and lead free. It is a zero-drift op-amp with a slew rate of 0.4V/µs and an operating supply current of 65uA.
Texas Instruments INA199B3RSWR technical specifications.
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199B3RSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
