The INA199C2RSWT is a quad operational amplifier from Texas Instruments with a nominal supply voltage of 5V and a maximum supply voltage of 26V. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a quad terminal position and a JEDEC package code of R-PQCC-N10. It measures 1.4mm in width and 1.8mm in length. The amplifier has a slew rate of 0.4V/μs and a common-mode reject ratio of 120dB. It is suitable for use in a variety of applications requiring a high level of precision and reliability.
Texas Instruments INA199C2RSWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 150 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA199C2RSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.