
The INA200AIDG4 is a single operational amplifier from Texas Instruments with an accuracy of 3.5%. It is available in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum supply current of 1.85mA. It can be supplied with a voltage between 2.7V and 18V.
Texas Instruments INA200AIDG4 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA200AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
