
The INA200AIDRG4 is a single operational amplifier from Texas Instruments, featuring an accuracy of 3.5%. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can be used in a variety of applications where a high level of accuracy is required, including audio and medical devices.
Texas Instruments INA200AIDRG4 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA200AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
