
The INA202AIDR is a surface mount operational amplifier with an accuracy of 3.5%. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 18V. The device consumes a maximum supply current of 1.85mA. It is available in a lead-free SOIC-8 package and is RoHS compliant.
Texas Instruments INA202AIDR technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA202AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
