
The INA203AIDR is a dual operational amplifier from Texas Instruments with an accuracy of 3.5% and a bandwidth of 500kHz. It is available in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The INA203AIDR is suitable for a variety of applications including general-purpose amplification and signal conditioning.
Texas Instruments INA203AIDR technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA203AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
