
The INA204AIDR is an operational amplifier with a bandwidth of 300kHz. It is available in a SOIC package and is suitable for use with supply voltages between 2.7V and 18V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications. The INA204AIDR is manufactured by Texas Instruments and is available in quantities of 2500 per reel.
Texas Instruments INA204AIDR technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA204AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
