
The INA204AIPW operational amplifier from Texas Instruments offers 3.5% accuracy and a bandwidth of 300kHz. It is packaged in a TSSOP-14 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The INA204AIPW is a lead-free device and is available in quantities of 90 per rail/Tube packaging.
Texas Instruments INA204AIPW technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA204AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
