
The INA205AIDG4 is a surface mount op-amp with an accuracy of 3.5% and a bandwidth of 200kHz. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 18V. The device is packaged in a SOIC package and is available in quantities of 50. It is RoHS compliant and does not contain lead. The INA205AIDG4 is a general-purpose op-amp suitable for a variety of applications.
Texas Instruments INA205AIDG4 technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA205 |
| Supply Current | 2.8mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA205AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
