
The INA205AIDR operational amplifier from Texas Instruments features an accuracy of 3.5% and a bandwidth of 200kHz. It is available in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 18V. The INA205AIDR is RoHS compliant and is packaged on a tape and reel.
Texas Instruments INA205AIDR technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA205AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
