
The INA205AIPWR is a TSSOP14 surface mount operational amplifier with an operating temperature range of -40°C to 125°C. It can operate with a supply voltage between 2.7V and 18V. The device has a bandwidth of 200kHz and an accuracy of 3.5%. It is lead free and RoHS compliant. The INA205AIPWR is packaged in a tape and reel format with 2000 units per package.
Texas Instruments INA205AIPWR technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA205AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
