
The INA207AIDRG4 is a surface-mount operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a nominal supply current of 1.8mA and an output current of 1mA. It is available in a tape and reel package with 2500 units per reel.
Texas Instruments INA207AIDRG4 technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Output Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA207AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.