
Texas Instruments INA209AIPW technical specifications.
| Accuracy | 1% |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA209AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
