Texas Instruments INA2128P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA2128P to view detailed technical specifications.
No datasheet is available for this part.