
High-accuracy, bi-directional current shunt monitor featuring zero-drift technology. This single-channel operational amplifier operates from a 2.7V to 26V supply, offering 1% accuracy and a 105dB CMRR. With a 35µV input offset voltage and 140dB PSRR, it provides precise voltage output for low- or high-side current sensing. The surface-mount SC package is supplied on tape and reel, suitable for operation between -40°C and 125°C.
Texas Instruments INA212AIDCKRG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 60dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA212AIDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
