
The INA212BIDCKR is a current shunt monitor with a minimum PSRR of 140 (typical) and maximum input offset voltage of 0.035 V at 12 V. It has a maximum input bias current of 35 μA at 12 V and operates over a temperature range of -40°C to 125°C. This device is packaged in a small outline transistor (SC-70) with a lead shape of gull-wing and a pin count of 6. It is designed for surface mount applications and is suitable for use in special purpose amplifiers.
Texas Instruments INA212BIDCKR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 140(Typ)dB |
| Maximum Input Offset Voltage | 0.035@12VmV |
| Maximum Input Bias Current | 35@12VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA212BIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.