
The INA212CQDCKRQ1 is an automotive-grade operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-6 package. The device has a maximum supply voltage of 26V and a nominal supply voltage of 5V. It features a maximum input offset voltage of 35mV and a common-mode reject ratio of 140dB. The INA212CQDCKRQ1 is compliant with AEC-Q100 screening level.
Texas Instruments INA212CQDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA212CQDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.