
Texas Instruments INA2132U/2K5 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
