
Dual, low-power, single-supply difference amplifier featuring a 300kHz bandwidth and 0.1V/µs slew rate. This surface mount device offers a 75µV input offset voltage and a 76dB common mode rejection ratio. Operates from a minimum supply voltage of 2.7V up to 36V, with a maximum dual supply voltage of 18V. Each channel provides 12mA output current, and the device has an operating supply current of 160µA. Packaged in a 14-SOIC, it is RoHS compliant and suitable for operation between -55°C and 85°C.
Texas Instruments INA2132UA/2K5E4 technical specifications.
Download the complete datasheet for Texas Instruments INA2132UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
