
Precision differential amplifier with a 1.5MHz -3dB bandwidth and 5V/µs slew rate. Features 80dB common mode rejection ratio and 150µV input offset voltage. Operates from dual supply voltages of ±2.25V to ±18V or a single supply of 5V to 36V. Housed in a 14-SOIC package, this lead-free, RoHS compliant component offers 2 channels and a 32mA output current per channel, suitable for operation between -55°C and 125°C.
Texas Instruments INA2133UG4 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 950uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Series | INA2133 |
| Slew Rate | 5V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2133UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
