Bi-directional, zero-drift current shunt monitor with 1% accuracy, featuring a 26V maximum supply voltage and operating from 2.7V. This single-channel, surface-mount device offers a 14kHz bandwidth and 100dB common mode rejection ratio. It boasts a 100µV input offset voltage and 115µA supply current, with a 140dB PSRR. Packaged in SC format on tape and reel, this RoHS compliant component operates between -40°C and 125°C.
Texas Instruments INA213AIDCKRG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 33.98dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA213AIDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
