
The INA213BIRSWT is a single operational amplifier from Texas Instruments with a gain bandwidth product of 14kHz. It features an input bias current of 28uA and an input offset voltage of 5uV. This lead-free device operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 65uA. The INA213BIRSWT is available in a surface mount package and is RoHS compliant.
Texas Instruments INA213BIRSWT technical specifications.
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA213BIRSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
