
Dual instrumentation amplifier featuring a 200kHz -3dB bandwidth and 4V/µs slew rate. Offers high 117dB common-mode rejection ratio and low 5nA input bias current. Operates with dual supply voltages from ±2.25V to ±18V, with a maximum supply voltage of 36V. Provides 15mA output current per channel and a low input offset voltage of 100µV. Packaged in a 16-pin SOIC with a 10GR input resistance.
Texas Instruments INA2141U technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 117dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1.6mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2141U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
