
Dual-channel instrumentation amplifier IC featuring a 1MHz bandwidth and 200kHz -3dB bandwidth. Offers a high Common Mode Rejection Ratio of 110dB, low input bias current of 10nA, and 250uV input offset voltage. Operates with a wide supply voltage range from 2.25V to 36V, with a maximum dual supply of 18V. Housed in a lead-free SOIC package, this RoHS compliant component delivers 15mA output current per channel and a slew rate of 4V/µs.
Texas Instruments INA2141UAE4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1.6mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2141UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
