
Dual operational amplifier featuring a 150kHz -3dB bandwidth and 5V/µs slew rate. This differential amplifier offers a 750µV maximum input offset voltage and 80dB common mode rejection ratio. It operates with a wide dual supply voltage range from ±2.25V to ±15V, and a single supply range of 4.5V to 36V. The device provides 32mA output current per channel and a nominal supply current of 950µA. Packaged in a 14-pin SOIC (PDSO14), this RoHS compliant component is suitable for operation between -55°C and 85°C.
Texas Instruments INA2143UAG4 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 55kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 950uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2143 |
| Slew Rate | 5V/µs |
| Voltage Gain | 20dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2143UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
