
The INA215AIDCKT is a low-noise operational amplifier from Texas Instruments. It features a gain bandwidth product of 40kHz and an input offset voltage of 1uV. This device operates over a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The INA215AIDCKT is packaged in a surface-mount SOT-363 package and is available in a cut tape format.
Texas Instruments INA215AIDCKT technical specifications.
| Package/Case | SOT-363 |
| Gain Bandwidth Product | 40kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA215AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
