
Texas Instruments INA216A1YFFR technical specifications.
| Accuracy | 0.01% |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 30uA |
| Voltage Gain | 27.96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA216A1YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
