
The INA216A3RSWR operational amplifier from Texas Instruments is a single-channel, zero-drift op-amp with a high accuracy of 0.06%. It features a common mode rejection ratio of 90dB and an input offset voltage of 75uV. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a surface mount UQFN-10 package, suitable for high-volume applications.
Texas Instruments INA216A3RSWR technical specifications.
| Accuracy | 0.06% |
| Common Mode Rejection Ratio | 90dB |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 30uA |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA216A3RSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
