
Texas Instruments INA223AIDSKR technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 25kHz |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA223AIDSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
