
Supervisory circuit for power management, featuring I²C communication and a 0.5% accuracy. Operates from 2.7V to 5.5V with a maximum supply current of 420uA. Offers a 7kHz bandwidth, 100dB common mode rejection ratio, and a 50uV input offset voltage. Packaged in a 16-pin VQFN for surface mounting, with dimensions of 3.15mm x 3.15mm x 0.92mm.
Texas Instruments INA230AIRGTT technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 7kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 100dB |
| Features | I²C |
| Gain Bandwidth Product | 7kHz |
| Height | 0.92mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 420uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 420uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA230AIRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.